This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APPM00151365551XY0

Extended
Manufacturer
Chilisin Elec
MFR.Part #
APPM00151365551XY0
JLCPCB Part #
C6124702
Package
SMD-4P,15x13mm
Description
-40℃~+125℃ 10A 10MΩ 125V 2 3.8mΩ 550Ω@100MHz SMD-4P,15x13mm Common Mode Filters ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 20

Minimum: 1

Full Reel: 450

$0.01

Add To List

Available Order Qty: 20

In-stock Item Pricing

Qty Unit Price
1+ $1.5452
10+ $1.5114
30+ $1.4872
100+ $1.4646

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons