
* Images are for reference only
APPA3010SURCK
Extended
- Manufacturer
- Kingbright
- MFR.Part #
- APPA3010SURCK
- JLCPCB Part #
- C7216049
- Package
- SMD,3x2.5mm
- Description
- -40℃~+85℃ 1.95V 20mA 2mm round lamp head 300mcd 30° 630nm 645nm Discrete Diode Red Water Clear SMD,3x2.5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 715
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 715
In-stock Item Pricing
Qty Unit Price
1+
$0.2210
10+
$0.2146
30+
$0.2113
100+
$0.2081
Welcome back, may I help you?