
* Images are for reference only
APM32F407ZGT6
Extended
- Manufacturer
- Geehy
- MFR.Part #
- APM32F407ZGT6
- JLCPCB Part #
- C5174466
- Package
- LQFP-144(20x20)
- Description
- -40℃~+85℃ 1.8V~3.6V 114 12bit 12bit 168MHz 196KB 1MB 32 Bit ARM Cortex-M4 External FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1020
Minimum: 1
Full Reel: 60
$0.01
Add To List
Available Order Qty: 1013
In-stock Item Pricing
Qty Unit Price
1+
$6.3134
10+
$5.3162
60+
$4.7234
120+
$4.1225
480+
$3.8470
1020+
$3.7213
Welcome back, may I help you?