
* Images are for reference only
SP1812-152H
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- SP1812-152H
- JLCPCB Part #
- C17466988
- Package
- SMD,4.8x3.4mm
- Description
- 1.43A 1.5uH 1.69A 98mΩ ±3% SMD,4.8x3.4mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1103
200+
$4.8326
650+
$4.6720
1300+
$4.5918
Welcome back, may I help you?