
* Images are for reference only
PTKM75R-59VM
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTKM75R-59VM
- JLCPCB Part #
- C17335633
- Package
- Plugin,30.7x17.4mm
- Description
- 30mΩ 3A 5.9A 75uH ±10% 插件,30.7x17.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$55.0347
200+
$21.9600
500+
$21.2262
1000+
$20.8634
Welcome back, may I help you?