
* Images are for reference only
PTHF50R-121VM
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTHF50R-121VM
- JLCPCB Part #
- C17524109
- Package
- Plugin,20.3x12.7mm
- Description
- 3.9A 30mΩ 4.77A 50uH ±10% Plugin,20.3x12.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$66.0176
200+
$26.3420
500+
$25.4609
1000+
$25.0260
Welcome back, may I help you?