
* Images are for reference only
PTHF25R-894VM
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PTHF25R-894VM
- JLCPCB Part #
- C17544842
- Package
- Plugin,36.8x21mm
- Description
- 12.8A 12mΩ 13.5A 25uH ±10% Plugin,36.8x21mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.8027
200+
$26.2563
500+
$25.3780
1000+
$24.9446
Welcome back, may I help you?