
* Images are for reference only
PT300-1750HM
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PT300-1750HM
- JLCPCB Part #
- C17454850
- Package
- Plugin,D=44.5mm
- Description
- 300uH 7.3A 75mΩ ±15% 插件,D=44.5mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.9680
200+
$8.7660
500+
$8.4722
1000+
$8.3277
Welcome back, may I help you?