
* Images are for reference only
PT1000R-2050HM
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- PT1000R-2050HM
- JLCPCB Part #
- C17188892
- Package
- Plugin,D=52.1mm
- Description
- 1mH 200mΩ 5.9A ±15% Plugin,D=52.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.3519
200+
$9.3183
500+
$9.0069
1000+
$8.8527
Welcome back, may I help you?