
* Images are for reference only
P1812-124H
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- P1812-124H
- JLCPCB Part #
- C17503495
- Package
- SMD,4.8x3.4mm
- Description
- 120uH 160mA 208mA 6Ω ±3% SMD,4.8x3.4mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 650
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8575
200+
$3.5337
650+
$3.4165
1300+
$3.3587
Welcome back, may I help you?