
* Images are for reference only
MILS1812R-334K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- MILS1812R-334K
- JLCPCB Part #
- C17450403
- Package
- 1812
- Description
- 129mA 12Ω 330uH ±10% 1812 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.0614
200+
$6.4092
500+
$6.1956
1000+
$6.0897
Welcome back, may I help you?