
* Images are for reference only
MIL8532-40L
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- MIL8532-40L
- JLCPCB Part #
- C17588888
- Package
- SMD,22.4x8.4mm
- Description
- 1.8mH 150mA 300mA 4Ω ±15% SMD,22.4x8.4mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0763
200+
$4.4200
500+
$4.2723
1000+
$4.2000
Welcome back, may I help you?