
* Images are for reference only
EMI0805R-90
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- EMI0805R-90
- JLCPCB Part #
- C6613886
- Package
- 0805
- Description
- 1 100mΩ 90Ω@100MHz 0805 Ferrite Beads ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8140
200+
$0.3260
500+
$0.3147
1000+
$0.3099
Related Products
Welcome back, may I help you?