
* Images are for reference only
DC630-472M
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- DC630-472M
- JLCPCB Part #
- C6595807
- Package
- Plugin,D=16mm
- Description
- 11.7A 31.5A 4.7uH 7mΩ ±20% Plugin,D=16mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1811
200+
$6.0586
500+
$5.8562
1000+
$5.7550
Welcome back, may I help you?