
* Images are for reference only
DC1390R-225K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- DC1390R-225K
- JLCPCB Part #
- C5624329
- Package
- Plugin,D=37.6mm
- Description
- 2.2A 2.2mH 2.86A 494mΩ ±10% 插件,D=37.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.3530
200+
$11.3139
500+
$10.9350
1000+
$10.7488
Welcome back, may I help you?