
* Images are for reference only
DC1390-274K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- DC1390-274K
- JLCPCB Part #
- C7264652
- Package
- Plugin,D=37.6mm
- Description
- 270uH 56mΩ 6.52A 8.05A ±10% Plugin,D=37.6mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.2188
200+
$10.8609
500+
$10.4988
1000+
$10.3193
Welcome back, may I help you?