
* Images are for reference only
C0603C-250NG1T1
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- C0603C-250NG1T1
- JLCPCB Part #
- C5957424
- Package
- 0603
- Description
- 120mA 250nH 3.55Ω ±2% 0603 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.7260
200+
$1.8853
400+
$1.8224
1000+
$1.7918
Welcome back, may I help you?