
* Images are for reference only
9405R-02
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 9405R-02
- JLCPCB Part #
- C6109105
- Package
- Plugin,D9.7xL12.7mm
- Description
- 12.7mm 150nH 53@25MHz 9.65mm 插件,D9.7xL12.7mm Adjustable Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$129.4588
250+
$51.6547
500+
$49.9292
1000+
$49.0761
Welcome back, may I help you?