This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

8532R-27L

Extended
Manufacturer
API Delevan
MFR.Part #
8532R-27L
JLCPCB Part #
C17590691
Package
SMD,21.8x8.1mm
Description
1.04A 150uH 330mΩ 520mA ±15% SMD,21.8x8.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 480

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $9.2958
200+ $3.7103
480+ $3.5867
960+ $3.5241
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons