
* Images are for reference only
4922R-51J
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4922R-51J
- JLCPCB Part #
- C5510653
- Package
- SMD,13.2x6.4mm
- Description
- 105Ω 15mH 61mA 61mA ±5% SMD,13.2x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.5709
200+
$5.0162
500+
$4.8496
800+
$4.7662
Welcome back, may I help you?