
* Images are for reference only
4590R-156K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4590R-156K
- JLCPCB Part #
- C17274913
- Package
- Plugin,D11.6xL22.9mm
- Description
- 10.7Ω 150mA 15mH 250mA ±10% Plugin,D11.6xL22.9mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.0498
200+
$2.8129
500+
$2.7198
1000+
$2.6732
Welcome back, may I help you?