
* Images are for reference only
4564-153J
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4564-153J
- JLCPCB Part #
- C7185522
- Package
- Plugin,D=8.6mm
- Description
- 15mH 40mA 60Ω ±5% 插件,D=8.6mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4002
200+
$5.3475
500+
$5.1685
1000+
$5.0798
Welcome back, may I help you?