
* Images are for reference only
4564-102J
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4564-102J
- JLCPCB Part #
- C5902731
- Package
- Plugin,D=8.6mm
- Description
- 150mA 1mH 6Ω ±5% Plugin,D=8.6mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.3788
200+
$5.3390
500+
$5.1602
1000+
$5.0717
Welcome back, may I help you?