
* Images are for reference only
4554R-4R7M
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4554R-4R7M
- JLCPCB Part #
- C6421565
- Package
- Plugin,D=8.6mm
- Description
- 30mΩ 4.3A 4.7uH ±20% Plugin,D=8.6mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8756
200+
$4.3397
500+
$4.1952
1000+
$4.1230
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?