
* Images are for reference only
4501R-126M
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4501R-126M
- JLCPCB Part #
- C5505612
- Package
- SMD,9.1x9.1mm
- Description
- 300mΩ 68uH 800mA 800mA ±20% SMD,9.1x9.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5949
300+
$6.6225
600+
$6.4002
900+
$6.2906
Welcome back, may I help you?