
* Images are for reference only
4501R-102M
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4501R-102M
- JLCPCB Part #
- C5505609
- Package
- SMD,9.1x9.1mm
- Description
- 470nH 5mΩ 6.5A 6.5A ±20% SMD,9.1x9.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.5350
300+
$6.5986
600+
$6.3771
900+
$6.2679
Welcome back, may I help you?