
* Images are for reference only
4494R-126
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4494R-126
- JLCPCB Part #
- C5526740
- Package
- SMD-8P,11.8x10.3mm
- Description
- 12mH 5.75Ω 9mA ±25% SMD-8P,11.8x10.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.2095
200+
$10.0601
500+
$9.7229
1000+
$9.5575
Welcome back, may I help you?