
* Images are for reference only
4448R-124L
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4448R-124L
- JLCPCB Part #
- C5526307
- Package
- SMD,13.5x13.5mm
- Description
- 1.5A 111mΩ 50uH ±15% SMD,13.5x13.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 5a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.9686
250+
$8.3678
500+
$8.0884
1000+
$7.9495
Welcome back, may I help you?