
* Images are for reference only
4445R-06M
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4445R-06M
- JLCPCB Part #
- C17425520
- Package
- Plugin,5.3x2.8mm
- Description
- 20mΩ 27nH 3A ±20% Plugin,5.3x2.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$52.3759
200+
$20.8982
500+
$20.2000
1000+
$19.8550
Welcome back, may I help you?