
* Images are for reference only
4445-05K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4445-05K
- JLCPCB Part #
- C17473748
- Package
- Plugin,5.3x2.8mm
- Description
- 20mΩ 22nH 3A ±10% 插件,5.3x2.8mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.5233
200+
$26.1438
500+
$25.2708
1000+
$24.8400
Welcome back, may I help you?