
* Images are for reference only
4379-275KS
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4379-275KS
- JLCPCB Part #
- C17387684
- Package
- SMD,3.9x3.2mm
- Description
- 2.7mH 34Ω 38mA ±10% SMD,3.9x3.2mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$46.5617
200+
$18.5791
500+
$17.9573
1000+
$17.6505
Welcome back, may I help you?