
* Images are for reference only
4307R-335J
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4307R-335J
- JLCPCB Part #
- C3349959
- Package
- Plugin,D5xL11.4mm
- Description
- 22mA 2MHz 3.3mH 50@250kHz 53Ω ±5% 插件,D5xL11.4mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3264
200+
$0.9007
500+
$0.8686
1000+
$0.8542
Related Products
Welcome back, may I help you?