This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

4302R-273K

Extended
Manufacturer
API Delevan
MFR.Part #
4302R-273K
JLCPCB Part #
C17455501
Package
SMD,2.9x2.7mm
Description
105mA 13Ω 27uH ±10% SMD,2.9x2.7mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.9582
200+ $2.7759
500+ $2.6844
1000+ $2.6379
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons