
* Images are for reference only
4302-182K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4302-182K
- JLCPCB Part #
- C17295414
- Package
- SMD,2.7x2.4mm
- Description
- 1.8uH 430mA 800mΩ ±10% SMD,2.7x2.4mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.8640
200+
$3.5369
500+
$3.4181
1000+
$3.3603
Welcome back, may I help you?