
* Images are for reference only
4232-471K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 4232-471K
- JLCPCB Part #
- C7019558
- Package
- SMD,3.3x2.4mm
- Description
- 363mA 470nH 920mΩ ±10% SMD,3.3x2.4mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0379
200+
$1.6120
500+
$1.5574
1000+
$1.5317
Welcome back, may I help you?