
* Images are for reference only
3HCR-250
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 3HCR-250
- JLCPCB Part #
- C17602629
- Package
- Plugin,D20.6xL41.3mm
- Description
- 250uH 3A 3A 90mΩ ±10% Plugin,D20.6xL41.3mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.6589
200+
$24.6026
500+
$23.7806
1000+
$23.3744
Related Products
Welcome back, may I help you?