
* Images are for reference only
3483R-3R3M
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 3483R-3R3M
- JLCPCB Part #
- C6411738
- Package
- SMD,7.2x7.2mm
- Description
- 2.2A 3.3uH 40mΩ ±20% SMD,7.2x7.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9037
200+
$2.7551
500+
$2.6636
1000+
$2.6170
Welcome back, may I help you?