
* Images are for reference only
3090R-561F
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 3090R-561F
- JLCPCB Part #
- C17549552
- Package
- SMD,2.5x2.5mm
- Description
- 410mA 450mΩ 560nH ±1% SMD,2.5x2.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$87.6807
200+
$34.9853
500+
$33.8165
1000+
$33.2385
Welcome back, may I help you?