
* Images are for reference only
3090R-103G
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 3090R-103G
- JLCPCB Part #
- C17630315
- Package
- SMD,2.5x2.5mm
- Description
- 10uH 120mA 5Ω ±2% SMD,2.5x2.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$65.7610
200+
$26.2402
500+
$25.3636
1000+
$24.9301
Welcome back, may I help you?