
* Images are for reference only
3090-121H
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 3090-121H
- JLCPCB Part #
- C17391023
- Package
- SMD,2.5x2.5mm
- Description
- 100mΩ 120nH 870mA ±3% SMD,2.5x2.5mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.0228
200+
$17.5656
500+
$16.9788
1000+
$16.6885
Welcome back, may I help you?