
* Images are for reference only
2534R-20H
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 2534R-20H
- JLCPCB Part #
- C6401981
- Package
- Plugin,D=6.4mm
- Description
- 175mA 5.4Ω 680uH ±3% Plugin,D=6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.6948
200+
$22.6214
500+
$21.8668
1000+
$21.4928
Welcome back, may I help you?