
* Images are for reference only
2510-48K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 2510-48K
- JLCPCB Part #
- C17530583
- Package
- SMD,6.2x2.4mm
- Description
- 10uH 5.7Ω 91mA ±10% SMD,6.2x2.4mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4212
200+
$1.3660
500+
$1.3192
1000+
$1.2967
Welcome back, may I help you?