
* Images are for reference only
2474R-10L
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 2474R-10L
- JLCPCB Part #
- C22187846
- Package
- -
- Description
- 24mΩ 3.84A 5.6uH ±15% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4489
200+
$1.3767
500+
$1.3302
1000+
$1.3078
Welcome back, may I help you?