
* Images are for reference only
2474-52L
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 2474-52L
- JLCPCB Part #
- C3350009
- Package
- Plugin,D6.1xL18.8mm
- Description
- 18mH 40Ω 50mA ±15% 插件,D6.1xL18.8mm Color Ring Inductors / Through Hole Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1700
200+
$1.6139
500+
$1.5578
1000+
$1.5305
Welcome back, may I help you?