
* Images are for reference only
2020-00K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 2020-00K
- JLCPCB Part #
- C17274501
- Package
- Plugin,5.1x2.5mm
- Description
- 100nH 2.2A 40mΩ ±10% Plugin,5.1x2.5mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$74.2958
200+
$29.6457
500+
$28.6543
1000+
$28.1651
Welcome back, may I help you?