
* Images are for reference only
1641R-105K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 1641R-105K
- JLCPCB Part #
- C22256566
- Package
- Plugin,D4.1xL10.4mm
- Description
- 17.5Ω 1mH 70mA Drum-core inductor ±10% 插件,D4.1xL10.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9234
200+
$3.5610
500+
$3.4422
1000+
$3.3828
Related Products
Welcome back, may I help you?