
* Images are for reference only
1641-151K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 1641-151K
- JLCPCB Part #
- C21360739
- Package
- -
- Description
- 1.5A 1.5A 150nH 37mΩ Shielded Inductor ±10% - Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6044
200+
$1.4386
500+
$1.3904
1000+
$1.3663
Welcome back, may I help you?