
* Images are for reference only
106-222J
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 106-222J
- JLCPCB Part #
- C17372626
- Package
- SMD,3.9x2.8mm
- Description
- 1.5Ω 2.2uH 250mA ±5% SMD,3.9x2.8mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$115.5537
200+
$46.1065
500+
$44.5669
1000+
$43.8059
Welcome back, may I help you?