
* Images are for reference only
105-562K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 105-562K
- JLCPCB Part #
- C17695024
- Package
- SMD,2.5x2.5mm
- Description
- 170mA 3.3Ω 5.6uH ±10% SMD,2.5x2.5mm Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.4777
200+
$16.1518
500+
$15.6120
1000+
$15.3445
Welcome back, may I help you?