
* Images are for reference only
1025-16K
Extended
- Manufacturer
- API Delevan
- MFR.Part #
- 1025-16K
- JLCPCB Part #
- C21974819
- Package
- -
- Description
- 500mA 600mΩ 680nH Unshielded Inductor ±10% - Power Inductors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3872
200+
$0.5539
500+
$0.5363
1000+
$0.5267
Welcome back, may I help you?